134793 | Riegler
Double threaded nipple, L 36 mm, 25 bar, brass, nickel-plated, for pipe systems, 134793
Order No.: 63G3741
EAN: 4047322489393
MPN:
134793
MSN252R1234
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.3185 € *
Available in 3 Days: 28 pcs. - if ordered today
Total Price:
7.32 € *
Price list
Quantity
Price per unit*
1 pcs.
7.3185 €
3 pcs.
6.9496 €
5 pcs.
6.6045 €
7 pcs.
6.2118 €
10 pcs.
5.8548 €
*incl. VAT plus shipping costs
Subject to prior sale
Double threaded nipple, 134793, Riegler
Double threaded nipple, R 1/2 o., R 3/4 o., AF 28, nickel-plated brass, Max. working pressure 25 bar, Max. operating temperature 150 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | double threaded nipple | |
| Thread size | R1/2, R3/4 | |
| Pressure | 25 bar | |
| Material | brass, nickel-plated | |
| Length | 36 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | GR |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |