134792 | Riegler

Double threaded nipple, L 34 mm, 25 bar, brass, nickel-plated, for pipe systems, 134792

Order No.: 63G3740
EAN: 4047322489386
MPN:
134792
MSN252R1212
134792 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.4268 € *
Available in 3 Days: 375 pcs. - if ordered today
Total Price:
4.43 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4268 €
5 pcs.
4.2007 €
10 pcs.
3.9984 €
15 pcs.
3.7604 €
20 pcs.
3.5343 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type double threaded nipple
Thread size 2 x R1/2
Pressure 25 bar
Material brass, nickel-plated
Length 34 mm
Suitable for pipe systems
Logistics
Property Value
Customs tariff number 74122000
Country of origin GR
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes