134791 | Riegler
Double threaded nipple, L 35 mm, 25 bar, brass, nickel-plated, for pipe systems, 134791
Order No.: 63G3751
EAN: 4047322489379
MPN:
134791
MSN252R381
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.8286 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
11.83 € *
Price list
Quantity
Price per unit*
1 pcs.
11.8286 €
3 pcs.
11.2455 €
5 pcs.
10.7219 €
7 pcs.
10.0912 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | double threaded nipple | |
| Thread size | R3/8, R1 | |
| Pressure | 25 bar | |
| Material | brass, nickel-plated | |
| Length | 35 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | TR |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |