134787 | Riegler

Double threaded nipple, L 31 mm, 25 bar, brass, nickel-plated, for pipe systems, 134787

Order No.: 63G3742
EAN: 4047322489331
MPN:
134787
MSN252R1412
134787 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.5581 € *
Available in 3 Days: 201 pcs. - if ordered today
Total Price:
3.56 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5581 €
10 pcs.
3.3796 €
15 pcs.
3.2130 €
25 pcs.
3.0226 €
50 pcs.
2.8441 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type double threaded nipple
Thread size R1/4, R1/2
Pressure 25 bar
Material brass, nickel-plated
Length 31 mm
Suitable for pipe systems
Logistics
Property Value
Customs tariff number 74122000
Country of origin GR
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes