134786 | Riegler
Double threaded nipple, L 27 mm, 25 bar, brass, nickel-plated, for pipe systems, 134786
Order No.: 63G3744
EAN: 4047322489324
MPN:
134786
MSN252R1438
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.8441 € *
Available in 3 Days: 469 pcs. - if ordered today
Total Price:
2.84 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8441 €
10 pcs.
2.6894 €
15 pcs.
2.5228 €
25 pcs.
2.3562 €
50 pcs.
2.2610 €
*incl. VAT plus shipping costs
Subject to prior sale
Double threaded nipple, 134786, Riegler
Double threaded nipple, R 1/4 o., R 3/8 o., AF 19, nickel-plated brass, Max. working pressure 25 bar, Max. operating temperature 150 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | double threaded nipple | |
| Thread size | R1/4, R3/8 | |
| Pressure | 25 bar | |
| Material | brass, nickel-plated | |
| Length | 27 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | GR |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |