134785 | Riegler

Double threaded nipple, L 26 mm, 25 bar, brass, nickel-plated, for pipe systems, 134785

Order No.: 63G3743
EAN: 4047322489317
MPN:
134785
MSN252R1414
134785 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.0230 € *
Available in 3 Days: 542 pcs. - if ordered today
Total Price:
2.02 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0230 €
10 pcs.
1.9159 €
25 pcs.
1.7969 €
50 pcs.
1.6779 €
100 pcs.
1.6065 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type double threaded nipple
Thread size 2 x R1/4
Pressure 25 bar
Material brass, nickel-plated
Length 26 mm
Suitable for pipe systems
Logistics
Property Value
Customs tariff number 74122000
Country of origin GR
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes