134784 | Riegler
Double threaded nipple, L 24 mm, 25 bar, brass, nickel-plated, for pipe systems, 134784
Order No.: 63G3747
EAN: 4047322489300
MPN:
134784
MSN252R1838
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.1773 € *
Available in 3 Days: 78 pcs. - if ordered today
Total Price:
3.18 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1773 €
10 pcs.
3.0226 €
15 pcs.
2.8679 €
25 pcs.
2.7013 €
50 pcs.
2.5466 €
*incl. VAT plus shipping costs
Subject to prior sale
Double threaded nipple, 134784, Riegler
Double threaded nipple, R 1/8 o., R 3/8 o., AF 19, nickel-plated brass, Max. working pressure 25 bar, Max. operating temperature 150 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | double threaded nipple | |
| Thread size | R1/8, R3/8 | |
| Pressure | 25 bar | |
| Material | brass, nickel-plated | |
| Length | 24 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | GR |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |