134783 | Riegler
Double threaded nipple, L 23 mm, 25 bar, brass, nickel-plated, for pipe systems, 134783
Order No.: 63G3745
EAN: 4047322489294
MPN:
134783
MSN252R1814
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.0230 € *
Available in 3 Days: 113 pcs. - if ordered today
Total Price:
2.02 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0230 €
10 pcs.
1.9159 €
25 pcs.
1.7969 €
50 pcs.
1.6779 €
100 pcs.
1.6065 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | double threaded nipple | |
| Thread size | R1/8, R1/4 | |
| Pressure | 25 bar | |
| Material | brass, nickel-plated | |
| Length | 23 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | GR |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |