134776 | Riegler
Double threaded nipple, L 13 mm, 25 bar, brass, nickel-plated, for pipe systems, 134776
Order No.: 63G3773
EAN: 4047322489225
MPN:
134776
MSN252M55
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.8921 € *
Available in 3 Days: 9 pcs. - if ordered today
Total Price:
1.89 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8921 €
10 pcs.
1.7850 €
25 pcs.
1.6779 €
50 pcs.
1.5708 €
100 pcs.
1.4994 €
*incl. VAT plus shipping costs
Subject to prior sale
Double threaded nipple, 134776, Riegler
Double threaded nipple M5 o., M5 o., AF 7 nickel-plated brass, Max. working pressure 25 bar, Max. operating temperature 150 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | double threaded nipple | |
| Thread size | 2 x M5 | |
| Pressure | 25 bar | |
| Material | brass, nickel-plated | |
| Length | 13 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | TR |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |