134775 | Riegler
Double threaded nipple, L 40 mm, 25 bar, brass, nickel-plated, for pipe systems, 134775
Order No.: 63G3760
EAN: 4047322489218
MPN:
134775
MSN252M2424
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.9853 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
6.99 € *
Price list
Quantity
Price per unit*
1 pcs.
6.9853 €
3 pcs.
6.6402 €
5 pcs.
6.3070 €
7 pcs.
5.9262 €
10 pcs.
5.5930 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | double threaded nipple | |
| Thread size | 2 x M24 | |
| Pressure | 25 bar | |
| Material | brass, nickel-plated | |
| Length | 40 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | TR |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |