134477 | Riegler
Double threaded nipple, L 23 mm, 25 bar, brass, for pipe systems, 134477
Order No.: 63G3757
EAN: 4047322487207
MPN:
134477
MS252M1616
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.0345 € *
Available in 3 Days: 6 pcs. - if ordered today
Total Price:
3.03 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0345 €
10 pcs.
2.8679 €
15 pcs.
2.6775 €
25 pcs.
2.5109 €
50 pcs.
2.3919 €
*incl. VAT plus shipping costs
Subject to prior sale
Double threaded nipple, 134477, Riegler
Double threaded nipple, M16x1.5 o., M16x1.5 o., AF 19, Brass, Max. working pressure 25 bar, Max. operating temperature 150 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | double threaded nipple | |
| Thread size | 2 x M16 | |
| Pressure | 25 bar | |
| Material | brass | |
| Length | 23 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | TR |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |