134773 | Riegler

Double threaded nipple, L 23 mm, 25 bar, brass, nickel-plated, for pipe systems, 134773

Order No.: 63G3756
EAN: 4047322489195
MPN:
134773
MSN252M1414
134773 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.0345 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
3.03 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0345 €
10 pcs.
2.8679 €
15 pcs.
2.6775 €
25 pcs.
2.5109 €
50 pcs.
2.3919 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type double threaded nipple
Thread size 2 x M14
Pressure 25 bar
Material brass, nickel-plated
Length 23 mm
Suitable for pipe systems
Logistics
Property Value
Customs tariff number 74122000
Country of origin TR
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes