134772 | Riegler

Double threaded nipple, L 11 mm, 25 bar, brass, nickel-plated, for pipe systems, 134772

Order No.: 63G3771
EAN: 4047322489188
MPN:
134772
MSN252M53
134772 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.6894 € *
Available in 3 Days: 16 pcs. - if ordered today
Total Price:
2.69 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6894 €
10 pcs.
2.5466 €
15 pcs.
2.3800 €
25 pcs.
2.2372 €
50 pcs.
2.1301 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type double threaded nipple
Thread size M5, M3
Pressure 25 bar
Material brass, nickel-plated
Length 11 mm
Suitable for pipe systems
Logistics
Property Value
Customs tariff number 74122000
Country of origin TR
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes