134771 | Riegler
Double threaded nipple, L 9 mm, 25 bar, brass, nickel-plated, for pipe systems, 134771
Order No.: 63G3769
EAN: 4047322489171
MPN:
134771
MSN252M33
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.6894 € *
Available in 3 Days: 14 pcs. - if ordered today
Total Price:
2.69 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6894 €
10 pcs.
2.5466 €
15 pcs.
2.3800 €
25 pcs.
2.2372 €
50 pcs.
2.1301 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | double threaded nipple | |
| Thread size | 2 x M3 | |
| Pressure | 25 bar | |
| Material | brass, nickel-plated | |
| Length | 9 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | TR |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |