134751 | Riegler
Reducer piece, L 32 mm, 25 bar, brass, nickel-plated, for pipe systems, 134751
Order No.: 63G6906
EAN: 4047322489973
MPN:
134751
MSN251L1234
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.5208 € *
Available in 3 Days: 153 pcs. - if ordered today
Total Price:
7.52 € *
Price list
Quantity
Price per unit*
1 pcs.
7.5208 €
3 pcs.
7.1281 €
5 pcs.
6.7949 €
7 pcs.
6.3784 €
10 pcs.
6.0214 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reducer piece | |
| Thread size | G3/4, G1/2 | |
| Pressure | 25 bar | |
| Material | brass, nickel-plated | |
| Length | 32 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GR |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |