134750 | Riegler
Reducer piece, L 29 mm, 25 bar, brass, nickel-plated, for pipe systems, 134750
Order No.: 63G6904
EAN: 4047322489966
MPN:
134750
MSN251L1212
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.9389 € *
Available in 3 Days: 136 pcs. - if ordered today
Total Price:
3.94 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9389 €
5 pcs.
3.7366 €
10 pcs.
3.5581 €
15 pcs.
3.3439 €
20 pcs.
3.1535 €
*incl. VAT plus shipping costs
Subject to prior sale
Reducing nipple long, 134750, Riegler
Reducing nipple, Long type G 1/2 o., G 1/2 i., AF 24 Nickel-plated brass, Max. working pressure 25 bar, Max. operating temperatur 150°C. Suitable for air, water, oil, steam, etc.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reducer piece | |
| Thread size | 2 x G1/2 | |
| Pressure | 25 bar | |
| Material | brass, nickel-plated | |
| Length | 29 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | IN |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |