134743 | Riegler
Reducer piece, L 22 mm, 25 bar, brass, nickel-plated, for pipe systems, 134743
Order No.: 63G6912
EAN: 4047322489898
MPN:
134743
MSN251L1418
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.4752 € *
Available in 3 Days: 57 pcs. - if ordered today
Total Price:
2.48 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4752 €
10 pcs.
2.3324 €
15 pcs.
2.1777 €
25 pcs.
2.0468 €
50 pcs.
1.9516 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reducer piece | |
| Thread size | G1/8, G1/4 | |
| Pressure | 25 bar | |
| Material | brass, nickel-plated | |
| Length | 22 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GR |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |