134684 | Riegler
Reducer piece, L 27 mm, 25 bar, brass, for pipe systems, 134684
Order No.: 63G6913
EAN: 4047322490214
MPN:
134684
MS251L1438
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.4157 € *
Available in 3 Days: 792 pcs. - if ordered today
Total Price:
2.42 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4157 €
10 pcs.
2.2967 €
25 pcs.
2.1420 €
50 pcs.
2.0111 €
100 pcs.
1.9159 €
*incl. VAT plus shipping costs
Subject to prior sale
Reducing nipple long, 134684, Riegler
Reducing nipple, long type, G 1/4 o., G 3/8 i., AF 19, Brass, Max. working pressure 25 bar, Max. operating temperature 150 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reducer piece | |
| Thread size | G3/8, G1/4 | |
| Pressure | 25 bar | |
| Material | brass | |
| Length | 27 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IN |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |
| Substance description | Lead |