134737 | Riegler
Reducer piece, L 14 mm, 25 bar, brass, nickel-plated, for pipe systems, 134737
Order No.: 63G6880
EAN: 4047322489836
MPN:
134737
MSN251KM1410
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.9393 € *
Available in 3 Days: 567 pcs. - if ordered today
Total Price:
2.94 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9393 €
10 pcs.
2.7727 €
15 pcs.
2.5942 €
25 pcs.
2.4276 €
50 pcs.
2.3324 €
*incl. VAT plus shipping costs
Subject to prior sale
Reducing nipple, 134737, Riegler
Reducing nipple, short type, M14x1.5 o., M10x1.0 i., nickel-plated brass, Max. working pressure 25 bar, Max. operating temperatur 150°C. Suitable for air, water, oil, steam, etc.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reducer piece | |
| Thread size | M10/14 | |
| Pressure | 25 bar | |
| Material | brass, nickel-plated | |
| Length | 14 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GR |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |
| Substance description | Lead |