134736 | Riegler
Reducer piece, L 8 mm, 25 bar, brass, nickel-plated, for pipe systems, 134736
Order No.: 63G6883
EAN: 4047322489829
MPN:
134736
MSN251KM53
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.5347 € *
Available in 3 Days: 96 pcs. - if ordered today
Total Price:
2.53 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5347 €
10 pcs.
2.4038 €
15 pcs.
2.2491 €
25 pcs.
2.1063 €
50 pcs.
2.0111 €
*incl. VAT plus shipping costs
Subject to prior sale
Reducing nipple short, 134736, Riegler
Reducing nipple, short type, M5 o., M3 i., AF 7, nickel-plated brass, Max. working pressure 25 bar, Max. operating temperatur 150 °C. Suitable for air, water, oil, steam, etc.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reducer piece | |
| Thread size | M3, M5 | |
| Pressure | 25 bar | |
| Material | brass, nickel-plated | |
| Length | 8 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GR |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |