134735 | Riegler
Reducer piece, L 36 mm, 25 bar, brass, nickel-plated, for pipe systems, 134735
Order No.: 63G6871
EAN: 4047322489812
MPN:
134735
MSN251K3212
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
101.3523 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
101.35 € *
Price list
Quantity
Price per unit*
1 pcs.
101.3523 €
2 pcs.
98.5439 €
3 pcs.
95.8902 €
*incl. VAT plus shipping costs
Subject to prior sale
Reducing nipple short, 134735, Riegler
Reducing nipple short type, G 3 o., G 2 1/2 i. AF 95 nickel-plated brass, Max. working pressure 25 bar, Max. operating temperatur 150°C. Suitable for air, water, oil, steam, etc.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reducer piece | |
| Thread size | G2 1/2, G3 | |
| Pressure | 25 bar | |
| Material | brass, nickel-plated | |
| Length | 36 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TR |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |
| Substance description | Lead |