134730 | Riegler
Reducer piece, L 32 mm, 25 bar, brass, nickel-plated, for pipe systems, 134730
Order No.: 63G6856
EAN: 4047322489768
MPN:
134730
MSN251K2122
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
85.4063 € *
Available in 3 Days: 2 pcs. - if ordered today
Total Price:
85.41 € *
Price list
Quantity
Price per unit*
1 pcs.
85.4063 €
2 pcs.
83.0382 €
3 pcs.
80.8129 €
*incl. VAT plus shipping costs
Subject to prior sale
Reducing nipple short, 134730, Riegler
Reducing nipple short type, G 2 1/2 o., G 2 i. AF 80 nickel-plated brass, Max. working pressure 25 bar, Max. operating temperatur 150°C. Suitable for air, water, oil, steam, etc.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reducer piece | |
| Thread size | G2, G2 1/2 | |
| Pressure | 25 bar | |
| Material | brass, nickel-plated | |
| Length | 32 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TR |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |