134727 | Riegler
Reducer piece, L 28 mm, 25 bar, brass, nickel-plated, for pipe systems, 134727
Order No.: 63G6860
EAN: 4047322489737
MPN:
134727
MSN251K2114
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
33.1772 € *
Available in 3 Days: 4 pcs. - if ordered today
Total Price:
33.18 € *
Price list
Quantity
Price per unit*
1 pcs.
33.1772 €
3 pcs.
31.6064 €
5 pcs.
29.7262 €
7 pcs.
28.0602 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reducer piece | |
| Thread size | G1 1/4, G2 | |
| Pressure | 25 bar | |
| Material | brass, nickel-plated | |
| Length | 28 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TR |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |