134459 | Riegler
Reducer piece, L 28 mm, 25 bar, brass, for pipe systems, 134459
Order No.: 63G6861
EAN: 4047322487016
MPN:
134459
MS251K2114
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
35.3787 € *
Available in 3 Days: 5 pcs. - if ordered today
Total Price:
35.38 € *
Price list
Quantity
Price per unit*
1 pcs.
35.3787 €
3 pcs.
33.6889 €
5 pcs.
31.6778 €
7 pcs.
29.9047 €
*incl. VAT plus shipping costs
Subject to prior sale
Reducing nipple, 134459, Riegler
Reducing nipple, Short design, G 2 ET, G 1 1/4 IT, AF 70, Brass, Max. working pressure 25 bar, Max. operating temperature 150 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reducer piece | |
| Thread size | G1 1/4, G2 | |
| Pressure | 25 bar | |
| Material | brass | |
| Length | 28 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TR |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |
| Substance description | Lead |