134726 | Riegler

Reducer piece, L 28 mm, 25 bar, brass, nickel-plated, for pipe systems, 134726

Order No.: 63G6863
EAN: 4047322489720
MPN:
134726
MSN251K21
134726 Riegler Fittings and Accessories Image 1
134726 Riegler Fittings and Accessories Image 2
134726 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
33.1772 € *
Available in 3 Days: 11 pcs. - if ordered today
Total Price:
33.18 € *
Price list
Quantity
Price per unit*
1 pcs.
33.1772 €
3 pcs.
31.6064 €
5 pcs.
29.7262 €
7 pcs.
28.0602 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type reducer piece
Thread size G1, G2
Pressure 25 bar
Material brass, nickel-plated
Length 28 mm
Suitable for pipe systems
Logistics
Property Value
Country of origin TR
Customs tariff number 74122000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No