134725 | Riegler
Reducer piece, L 23 mm, 25 bar, brass, nickel-plated, for pipe systems, 134725
Order No.: 63G6833
EAN: 4047322489713
MPN:
134725
MSN251K112114
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
25.4184 € *
Available in 3 Days: 5 pcs. - if ordered today
Total Price:
25.42 € *
Price list
Quantity
Price per unit*
1 pcs.
25.4184 €
3 pcs.
24.2046 €
5 pcs.
22.7766 €
7 pcs.
21.4914 €
*incl. VAT plus shipping costs
Subject to prior sale
Reducing nipple short, 134725, Riegler
Reducing nipple short, G 1 1/2 o., G 1 1/4 i. AF 55 nickel-plated brass, Max. working pressure 25 bar, Max. operating temperatur 150 °C. Suitable for air, water, oil, steam, etc.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reducer piece | |
| Thread size | G1 1/4, G1 1/2 | |
| Pressure | 25 bar | |
| Material | brass, nickel-plated | |
| Length | 23 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | TR |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |
| Substance description | Lead |
| Electrical equipment take-back | |