134723 | Riegler

Reducer piece, L 23 mm, 25 bar, brass, nickel-plated, for pipe systems, 134723

Order No.: 63G6837
EAN: 4047322489690
MPN:
134723
MSN251K11234
134723 Riegler Fittings and Accessories Image 1
134723 Riegler Fittings and Accessories Image 2
134723 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
17.6953 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
17.70 € *
Price list
Quantity
Price per unit*
1 pcs.
17.6953 €
3 pcs.
16.8266 €
5 pcs.
16.0412 €
7 pcs.
15.1011 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type reducer piece
Thread size G3/4, G1 1/2
Pressure 25 bar
Material brass, nickel-plated
Length 23 mm
Suitable for pipe systems
Logistics
Property Value
Country of origin TR
Customs tariff number 74122000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No