134722 | Riegler

Reducer piece, L 21 mm, 25 bar, brass, nickel-plated, for pipe systems, 134722

Order No.: 63G6839
EAN: 4047322489683
MPN:
134722
MSN251K1141
134722 Riegler Fittings and Accessories Image 1
134722 Riegler Fittings and Accessories Image 2
134722 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.8401 € *
Available in 3 Days: 11 pcs. - if ordered today
Total Price:
12.84 € *
Price list
Quantity
Price per unit*
1 pcs.
12.8401 €
3 pcs.
12.2094 €
5 pcs.
11.6382 €
7 pcs.
10.9599 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type reducer piece
Thread size G1, G1 1/4
Pressure 25 bar
Material brass, nickel-plated
Length 21 mm
Suitable for pipe systems
Logistics
Property Value
Country of origin TR
Customs tariff number 74122000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No