134453 | Riegler
Reducer piece, L 21 mm, 25 bar, brass, for pipe systems, 134453
Order No.: 63G6838
EAN: 4047322486958
MPN:
134453
MS251K1141
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.7691 € *
Available in 3 Days: 87 pcs. - if ordered today
Total Price:
11.77 € *
Price list
Quantity
Price per unit*
1 pcs.
11.7691 €
3 pcs.
11.1860 €
5 pcs.
10.6624 €
7 pcs.
10.0436 €
*incl. VAT plus shipping costs
Subject to prior sale
Reducing nipple, 134453, Riegler
Reducing nipple, Short design, G 1 1/4 ET, G 1 IT, AF 50, Brass, Max. working pressure 25 bar, Max. operating temperature 150 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reducer piece | |
| Thread size | G1, G1 1/4 | |
| Pressure | 25 bar | |
| Material | brass | |
| Length | 21 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TR |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |