134720 | Riegler
Reducer piece, L 19 mm, 25 bar, brass, nickel-plated, for pipe systems, 134720
Order No.: 63G6844
EAN: 4047322489669
MPN:
134720
MSN251K0134
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.9968 € *
Available in 3 Days: 36 pcs. - if ordered today
Total Price:
8.00 € *
Price list
Quantity
Price per unit*
1 pcs.
7.9968 €
3 pcs.
7.5922 €
5 pcs.
7.2233 €
7 pcs.
6.7949 €
10 pcs.
6.4022 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reducer piece | |
| Thread size | G3/4, G1 | |
| Pressure | 25 bar | |
| Material | brass, nickel-plated | |
| Length | 19 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TR |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |