134719 | Riegler
Reducer piece, L 19 mm, 25 bar, brass, nickel-plated, for pipe systems, 134719
Order No.: 63G6842
EAN: 4047322489652
MPN:
134719
MSN251K0112
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.1757 € *
Available in 3 Days: 122 pcs. - if ordered today
Total Price:
7.18 € *
Price list
Quantity
Price per unit*
1 pcs.
7.1757 €
3 pcs.
6.8187 €
5 pcs.
6.4855 €
7 pcs.
6.0928 €
10 pcs.
5.7477 €
*incl. VAT plus shipping costs
Subject to prior sale
Reducing nipple short, 134719, Riegler
Reducing nipple short type, G 1 o., G 1/2 i., AF 38, nickel-plated brass, Max. working pressure 25 bar, Max. operating temperatur 150°C. Suitable for air, water, oil, steam, etc.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reducer piece | |
| Thread size | G1/2, G1 | |
| Pressure | 25 bar | |
| Material | brass, nickel-plated | |
| Length | 19 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TR |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |