134708 | Riegler

Reducer piece, L 19 mm, 25 bar, brass, for pipe systems, 134708

Order No.: 63G6939
EAN: 4047322490450
MPN:
134708
MS251LM518
134708 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.9393 € *
Available in 3 Days: 364 pcs. - if ordered today
Total Price:
2.94 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9393 €
10 pcs.
2.7846 €
15 pcs.
2.5942 €
25 pcs.
2.4395 €
50 pcs.
2.3324 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type reducer piece
Thread size G1/8, M5
Pressure 25 bar
Material brass
Length 19 mm
Suitable for pipe systems
Logistics
Property Value
Country of origin GR
Customs tariff number 74122000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No