134707 | Riegler
Reducer piece, L 13 mm, 25 bar, brass, for pipe systems, 134707
Order No.: 63G6944
EAN: 4047322490443
MPN:
134707
MS251LM55
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.1182 € *
Available in 3 Days: 199 pcs. - if ordered today
Total Price:
2.12 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1182 €
10 pcs.
1.9992 €
25 pcs.
1.8683 €
50 pcs.
1.7493 €
100 pcs.
1.6779 €
*incl. VAT plus shipping costs
Subject to prior sale
Reducing nipple long, 134707, Riegler
Reducing nipple, long type, M5 o., M5 i., AF 7, Brass, Max. working pressure 25 bar, Max. operating temperature 150 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reducer piece | |
| Thread size | 2 x M5 | |
| Pressure | 25 bar | |
| Material | brass | |
| Length | 13 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TR |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |