134703 | Riegler
Reducer piece, L 48 mm, 25 bar, brass, for pipe systems, 134703
Order No.: 63G6923
EAN: 4047322490405
MPN:
134703
MS251L2114
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
58.1196 € *
Available in 3 Days: 17 pcs. - if ordered today
Total Price:
58.12 € *
Price list
Quantity
Price per unit*
1 pcs.
58.1196 €
2 pcs.
55.6087 €
3 pcs.
53.3001 €
*incl. VAT plus shipping costs
Subject to prior sale
Reducing nipple long, 134703, Riegler
Reducing nipple, long type, G 2 o., G 1 1/4 i., AF 70, Brass, Max. working pressure 25 bar, Max. operating temperature 150 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reducer piece | |
| Thread size | G1 1/4, G2 | |
| Pressure | 25 bar | |
| Material | brass | |
| Length | 48 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TR |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |