134700 | Riegler
Reducer piece, L 35 mm, 25 bar, brass, for pipe systems, 134700
Order No.: 63G6887
EAN: 4047322490375
MPN:
134700
MS251L112114
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
26.8940 € *
Available in 3 Days: 4 pcs. - if ordered today
Total Price:
26.89 € *
Price list
Quantity
Price per unit*
1 pcs.
26.8940 €
3 pcs.
25.6088 €
5 pcs.
24.0856 €
7 pcs.
22.7409 €
*incl. VAT plus shipping costs
Subject to prior sale
Reducing nipple long, 134700, Riegler
Reducing nipple, long type, G 1 1/2 o., G 1 1/4 i., AF 55, Brass, Max. working pressure 25 bar, Max. operating temperature 150 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reducer piece | |
| Thread size | G1 1/4, G1 1/2 | |
| Pressure | 25 bar | |
| Material | brass | |
| Length | 35 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TR |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |