134699 | Riegler

Reducer piece, L 38 mm, 25 bar, brass, for pipe systems, 134699

Order No.: 63G6891
EAN: 4047322490368
MPN:
134699
MS251L114112
134699 Riegler Fittings and Accessories Image 1
134699 Riegler Fittings and Accessories Image 2
134699 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
23.6691 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
23.67 € *
Price list
Quantity
Price per unit*
1 pcs.
23.6691 €
3 pcs.
22.5386 €
5 pcs.
21.2058 €
7 pcs.
20.0158 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type reducer piece
Thread size G1 1/2, G1 1/4
Pressure 25 bar
Material brass
Length 38 mm
Suitable for pipe systems
Logistics
Property Value
Country of origin TR
Customs tariff number 74122000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No