134698 | Riegler
Reducer piece, L 36 mm, 25 bar, brass, for pipe systems, 134698
Order No.: 63G6893
EAN: 4047322490351
MPN:
134698
MS251L114114
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.9440 € *
Available in 3 Days: 89 pcs. - if ordered today
Total Price:
20.94 € *
Price list
Quantity
Price per unit*
1 pcs.
20.9440 €
3 pcs.
19.9206 €
5 pcs.
18.9805 €
7 pcs.
17.8738 €
*incl. VAT plus shipping costs
Subject to prior sale
Reducing nipple long, 134698, Riegler
Reducing nipple, long type, G 1 1/4 o., G 1 1/4 i., AF 50, Brass, Max. working pressure 25 bar, Max. operating temperature 150 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reducer piece | |
| Thread size | 2 x G1 1/4 | |
| Pressure | 25 bar | |
| Material | brass | |
| Length | 36 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TR |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |
| Substance description | Lead |