134697 | Riegler
Reducer piece, L 36 mm, 25 bar, brass, for pipe systems, 134697
Order No.: 63G6895
EAN: 4047322490344
MPN:
134697
MS251L1141
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.1590 € *
Available in 3 Days: 21 pcs. - if ordered today
Total Price:
19.16 € *
Price list
Quantity
Price per unit*
1 pcs.
19.1590 €
3 pcs.
18.2189 €
5 pcs.
17.3740 €
7 pcs.
16.3506 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reducer piece | |
| Thread size | G1, G1 1/4 | |
| Pressure | 25 bar | |
| Material | brass | |
| Length | 36 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TR |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |