134690 | Riegler
Reducer piece, L 32 mm, 25 bar, brass, for pipe systems, 134690
Order No.: 63G6905
EAN: 4047322490276
MPN:
134690
MS251L1234
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.0932 € *
Available in 3 Days: 749 pcs. - if ordered today
Total Price:
5.09 € *
Price list
Quantity
Price per unit*
1 pcs.
5.0932 €
5 pcs.
4.8314 €
10 pcs.
4.6053 €
15 pcs.
4.3197 €
20 pcs.
4.0817 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reducer piece | |
| Thread size | G3/4, G1/2 | |
| Pressure | 25 bar | |
| Material | brass | |
| Length | 32 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GR |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |