134689 | Riegler

Reducer piece, L 29 mm, 25 bar, brass, for pipe systems, 134689

Order No.: 63G6903
EAN: 4047322490269
MPN:
134689
MS251L1212
134689 Riegler Fittings and Accessories Image 1
134689 Riegler Fittings and Accessories Image 2
134689 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.7608 € *
Available in 3 Days: 996 pcs. - if ordered today
Total Price:
2.76 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7608 €
10 pcs.
2.6061 €
15 pcs.
2.4395 €
25 pcs.
2.2848 €
50 pcs.
2.1896 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type reducer piece
Thread size 2 x G1/2
Pressure 25 bar
Material brass
Length 29 mm
Suitable for pipe systems
Logistics
Property Value
Country of origin IN
Customs tariff number 74122000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No