134688 | Riegler

Reducer piece, L 26 mm, 25 bar, brass, for pipe systems, 134688

Order No.: 63G6907
EAN: 4047322490252
MPN:
134688
MS251L1238
134688 Riegler Fittings and Accessories Image 1
134688 Riegler Fittings and Accessories Image 2
134688 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.9750 € *
Available in 3 Days: 406 pcs. - if ordered today
Total Price:
2.98 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9750 €
10 pcs.
2.8203 €
15 pcs.
2.6299 €
25 pcs.
2.4633 €
50 pcs.
2.3681 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type reducer piece
Thread size G3/8, G1/2
Pressure 25 bar
Material brass
Length 26 mm
Suitable for pipe systems
Logistics
Property Value
Country of origin GR
Customs tariff number 74122000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No