134682 | Riegler

Reducer piece, L 22 mm, 25 bar, brass, for pipe systems, 134682

Order No.: 63G6911
EAN: 4047322490191
MPN:
134682
MS251L1418
134682 Riegler Fittings and Accessories Image 1
134682 Riegler Fittings and Accessories Image 2
134682 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.0944 € *
Available in 3 Days: 194 pcs. - if ordered today
Total Price:
2.09 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0944 €
10 pcs.
1.9873 €
25 pcs.
1.8445 €
50 pcs.
1.7374 €
100 pcs.
1.6541 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type reducer piece
Thread size G1/8, G1/4
Pressure 25 bar
Material brass
Length 22 mm
Suitable for pipe systems
Logistics
Property Value
Country of origin GR
Customs tariff number 74122000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No