134475 | Riegler

Double threaded nipple, L 13 mm, 25 bar, brass, for pipe systems, 134475

Order No.: 63G3772
EAN: 4047322487177
MPN:
134475
MS252M55
134475 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.7255 € *
Available in 3 Days: 53 pcs. - if ordered today
Total Price:
1.73 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7255 €
10 pcs.
1.6303 €
25 pcs.
1.4875 €
50 pcs.
1.3923 €
100 pcs.
1.3090 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type double threaded nipple
Thread size 2 x M5
Pressure 25 bar
Material brass
Length 13 mm
Suitable for pipe systems
Logistics
Property Value
Customs tariff number 74122000
Country of origin TR
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes