134464 | Riegler
Reducer piece, L 36 mm, 25 bar, brass, for pipe systems, 134464
Order No.: 63G6866
EAN: 4047322487061
MPN:
134464
MS251K3114
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
86.1679 € *
Available in 3 Days: 14 pcs. - if ordered today
Total Price:
86.17 € *
Price list
Quantity
Price per unit*
1 pcs.
86.1679 €
2 pcs.
82.4313 €
3 pcs.
79.0160 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reducer piece | |
| Thread size | G1 1/4, G3 | |
| Pressure | 25 bar | |
| Material | brass | |
| Length | 36 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TR |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |