134462 | Riegler

Reducer piece, L 32 mm, 25 bar, brass, for pipe systems, 134462

Order No.: 63G6857
EAN: 4047322487047
MPN:
134462
MS251K2122
134462 Riegler Fittings and Accessories Image 1
134462 Riegler Fittings and Accessories Image 2
134462 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
86.1679 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
86.17 € *
Price list
Quantity
Price per unit*
1 pcs.
86.1679 €
2 pcs.
82.4313 €
3 pcs.
79.0160 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type reducer piece
Thread size G2, G2 1/2
Pressure 25 bar
Material brass
Length 32 mm
Suitable for pipe systems
Logistics
Property Value
Country of origin TR
Customs tariff number 74122000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No