134461 | Riegler

Reducer piece, L 32 mm, 25 bar, brass, for pipe systems, 134461

Order No.: 63G6854
EAN: 4047322487030
MPN:
134461
MS251K212112
134461 Riegler Fittings and Accessories Image 1
134461 Riegler Fittings and Accessories Image 2
134461 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
40.9360 € *
Available in 3 Days: 11 pcs. - if ordered today
Total Price:
40.94 € *
Price list
Quantity
Price per unit*
1 pcs.
40.9360 €
2 pcs.
39.1629 €
3 pcs.
37.5445 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type reducer piece
Thread size G1 1/2, G2 1/2
Pressure 25 bar
Material brass
Length 32 mm
Suitable for pipe systems
Logistics
Property Value
Country of origin TR
Customs tariff number 74122000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No