134460 | Riegler

Reducer piece, L 28 mm, 25 bar, brass, for pipe systems, 134460

Order No.: 63G6859
EAN: 4047322487023
MPN:
134460
MS251K2112
134460 Riegler Fittings and Accessories Image 1
134460 Riegler Fittings and Accessories Image 2
134460 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
35.9618 € *
Available in 3 Days: 45 pcs. - if ordered today
Total Price:
35.96 € *
Price list
Quantity
Price per unit*
1 pcs.
35.9618 €
2 pcs.
34.2601 €
3 pcs.
32.2133 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type reducer piece
Thread size G1 1/2, G2
Pressure 25 bar
Material brass
Length 28 mm
Suitable for pipe systems
Logistics
Property Value
Country of origin TR
Customs tariff number 74122000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No