134458 | Riegler
Reducer piece, L 28 mm, 25 bar, brass, for pipe systems, 134458
Order No.: 63G6862
EAN: 4047322487009
MPN:
134458
MS251K21
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
31.9753 € *
Available in 3 Days: 46 pcs. - if ordered today
Total Price:
31.98 € *
Price list
Quantity
Price per unit*
1 pcs.
31.9753 €
3 pcs.
30.4521 €
5 pcs.
28.6433 €
7 pcs.
27.0368 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reducer piece | |
| Thread size | G1, G2 | |
| Pressure | 25 bar | |
| Material | brass | |
| Length | 28 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TR |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |