134457 | Riegler

Reducer piece, L 23 mm, 25 bar, brass, for pipe systems, 134457

Order No.: 63G6832
EAN: 4047322486996
MPN:
134457
MS251K112114
134457 Riegler Fittings and Accessories Image 1
134457 Riegler Fittings and Accessories Image 2
134457 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
24.0499 € *
Available in 3 Days: 23 pcs. - if ordered today
Total Price:
24.05 € *
Price list
Quantity
Price per unit*
1 pcs.
24.0499 €
3 pcs.
22.9075 €
5 pcs.
21.5390 €
7 pcs.
20.3371 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type reducer piece
Thread size G1 1/4, G1 1/2
Pressure 25 bar
Material brass
Length 23 mm
Suitable for pipe systems
Logistics
Property Value
Country of origin TR
Customs tariff number 74122000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No