134455 | Riegler

Reducer piece, L 23 mm, 25 bar, brass, for pipe systems, 134455

Order No.: 63G6836
EAN: 4047322486972
MPN:
134455
MS251K11234
134455 Riegler Fittings and Accessories Image 1
134455 Riegler Fittings and Accessories Image 2
134455 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.8401 € *
Available in 3 Days: 68 pcs. - if ordered today
Total Price:
12.84 € *
Price list
Quantity
Price per unit*
1 pcs.
12.8401 €
3 pcs.
12.2094 €
5 pcs.
11.6382 €
7 pcs.
10.9599 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type reducer piece
Thread size G3/4, G1 1/2
Pressure 25 bar
Material brass
Length 23 mm
Suitable for pipe systems
Logistics
Property Value
Country of origin TR
Customs tariff number 74122000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No